
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 220MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 110 | |
Values | R = 110Ohms, C = 22pF | |
ESD Protection | Yes | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.035" (0.90mm) | |
Base Product Number |

