SMCJ110A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,012
Unit Price: ₱28.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,193
Unit Price: ₱114.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱47.93180
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱7.42142
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱21.82627
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱26.75700
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ110A

DigiKey Part Number
SMCJ110AFSTR-ND - Tape & Reel (TR)
SMCJ110AFSCT-ND - Cut Tape (CT)
SMCJ110AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ110A
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ110A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱35.07500₱350.75
100₱22.82550₱2,282.55
500₱17.55176₱8,775.88
1,000₱15.85221₱15,852.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.69114₱41,073.42
6,000₱12.60296₱75,617.76
9,000₱12.04869₱108,438.21
15,000₱11.42582₱171,387.30
21,000₱11.05702₱232,197.42
30,000₱11.03908₱331,172.40
Manufacturers Standard Package