
S1MFL | |
|---|---|
DigiKey Part Number | S1MFLTR-ND - Tape & Reel (TR) S1MFLCT-ND - Cut Tape (CT) S1MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MFL |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1MFL Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.17300 | ₱141.73 |
| 100 | ₱8.89080 | ₱889.08 |
| 500 | ₱6.59576 | ₱3,297.88 |
| 1,000 | ₱5.85317 | ₱5,853.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.54426 | ₱13,632.78 |
| 6,000 | ₱4.10270 | ₱24,616.20 |










