
S310FA | |
|---|---|
DigiKey Part Number | S310FATR-ND - Tape & Reel (TR) S310FACT-ND - Cut Tape (CT) S310FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310FA |
Description | DIODE SCHOTTKY 100V 3A SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S310FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.28200 | ₱182.82 |
| 100 | ₱18.01390 | ₱1,801.39 |
| 500 | ₱15.81052 | ₱7,905.26 |
| 1,000 | ₱14.66657 | ₱14,666.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.66823 | ₱35,004.69 |
| 6,000 | ₱11.55270 | ₱69,316.20 |
| 9,000 | ₱11.09893 | ₱99,890.37 |











