Similar
Similar

SBRD8340G-VF01 | |
|---|---|
DigiKey Part Number | SBRD8340G-VF01-ND |
Manufacturer | |
Manufacturer Product Number | SBRD8340G-VF01 |
Description | DIODE SCHOTTKY 40V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | SBRD8340G-VF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



