SBRS8140T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,203
Unit Price: ₱22.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱60.74140
Datasheet

Similar


Microchip Technology
In Stock: 4,056
Unit Price: ₱45.26000

Similar


Diodes Incorporated
In Stock: 65,498
Unit Price: ₱16.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 61,148
Unit Price: ₱21.44000
Datasheet

Similar


Panjit International Inc.
In Stock: 679
Unit Price: ₱11.91000
Datasheet

Similar


STMicroelectronics
In Stock: 8,133
Unit Price: ₱23.22000
Datasheet

Similar


STMicroelectronics
In Stock: 3,833
Unit Price: ₱25.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,495
Unit Price: ₱27.99000
Datasheet
Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8140T3G

DigiKey Part Number
SBRS8140T3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRS8140T3G
Description
DIODE SCHOTTKY 40V 1A SMB
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes