Similar

SMP3003-TL-1E | |
|---|---|
DigiKey Part Number | SMP3003-TL-1EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3003-TL-1E |
Description | MOSFET P-CH 75V 100A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 75 V 100A (Ta) 90W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | SMP3003-TL-1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 280 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |


