
SZ1SMB5951BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5951BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5951BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5951BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5951BT3G |
Description | DIODE ZENER 120V 3W SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5951BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱22.21200 | ₱222.12 |
| 100 | ₱16.91220 | ₱1,691.22 |
| 500 | ₱15.00660 | ₱7,503.30 |
| 1,000 | ₱14.03117 | ₱14,031.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.10100 | ₱32,752.50 |
| 5,000 | ₱12.83898 | ₱64,194.90 |
| 7,500 | ₱12.02370 | ₱90,177.75 |
| 17,500 | ₱11.62790 | ₱203,488.25 |
| 25,000 | ₱11.46338 | ₱286,584.50 |




