SZBZX84C12LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 7,244
Unit Price: ₱11.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱38.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11,214
Unit Price: ₱27.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.18797
Datasheet

Similar


Diodes Incorporated
In Stock: 2,547
Unit Price: ₱10.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,934
Unit Price: ₱7.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱4.03302
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12,025
Unit Price: ₱12.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 63,140
Unit Price: ₱8.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,889
Unit Price: ₱5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,385
Unit Price: ₱15.48000
Datasheet
Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C12LT1G

DigiKey Part Number
SZBZX84C12LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C12LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C12LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C12LT1G
Description
DIODE ZENER 12V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C12LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.71700₱57.17
100₱3.53130₱353.13
500₱2.55946₱1,279.73
1,000₱2.24444₱2,244.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.84148₱5,524.44
6,000₱1.63763₱9,825.78
9,000₱1.53354₱13,801.86
15,000₱1.41646₱21,246.90
21,000₱1.34702₱28,287.42
30,000₱1.27947₱38,384.10
75,000₱1.13110₱84,832.50
150,000₱1.03935₱155,902.50
300,000₱0.96220₱288,660.00
Manufacturers Standard Package