
SZBZX84C22ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C22ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C22ET1GOSCT-ND - Cut Tape (CT) SZBZX84C22ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C22ET1G |
Description | DIODE ZENER 22V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C22ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.46630 | ₱446.63 |
| 500 | ₱3.30146 | ₱1,650.73 |
| 1,000 | ₱3.09303 | ₱3,093.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.90560 | ₱5,716.80 |
| 6,000 | ₱1.86749 | ₱11,204.94 |
| 9,000 | ₱1.38943 | ₱12,504.87 |
| 15,000 | ₱1.29263 | ₱19,389.45 |

