Parametric Equivalent
Similar
Similar
Parametric Equivalent

SZMM3Z2V7T3G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z2V7T3GTR-ND - Tape & Reel (TR) 488-SZMM3Z2V7T3GCT-ND - Cut Tape (CT) 488-SZMM3Z2V7T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z2V7T3G |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±7.41% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7ST1G | onsemi | 4,705 | MM3Z2V7ST1GOSCT-ND | ₱10.12000 | Parametric Equivalent |
| CMDZ2L7 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ2L7TRPBFREECT-ND | ₱0.00000 | Similar |
| CMDZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5223BTRPBFREECT-ND | ₱0.00000 | Similar |
| BZT52C2V7S | Good-Ark Semiconductor | 24,493 | 4786-BZT52C2V7SCT-ND | ₱8.34000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.70798 | ₱27,079.80 |
| 20,000 | ₱2.46108 | ₱49,221.60 |




