Parametric Equivalent



SZMM5Z16VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z16VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z16VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z16VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z16VT5G |
Description | DIODE ZENER 16.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 500 mW ±5.56% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.81120 | ₱30,489.60 |
| 16,000 | ₱3.73498 | ₱59,759.68 |
| 24,000 | ₱3.52266 | ₱84,543.84 |
| 40,000 | ₱3.39679 | ₱135,871.60 |


