


SZMM5Z2V7T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z2V7T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z2V7T5GCT-ND - Cut Tape (CT) 488-SZMM5Z2V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z2V7T5G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V7T5G | onsemi | 3,692 | 488-MM5Z2V7T5GCT-ND | ₱12.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.35400 | ₱193.54 |
| 100 | ₱12.26130 | ₱1,226.13 |
| 500 | ₱9.19452 | ₱4,597.26 |
| 1,000 | ₱8.20301 | ₱8,203.01 |
| 2,000 | ₱7.36723 | ₱14,734.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.62137 | ₱44,970.96 |
| 16,000 | ₱5.16001 | ₱82,560.16 |

