


SZMM5Z4V7ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4V7ST1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4V7ST1GCT-ND - Cut Tape (CT) 488-SZMM5Z4V7ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7ST1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z4V7ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.06600 | ₱150.66 |
| 100 | ₱10.18310 | ₱1,018.31 |
| 500 | ₱8.15836 | ₱4,079.18 |
| 1,000 | ₱7.14600 | ₱7,146.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.61005 | ₱19,830.15 |
| 6,000 | ₱6.47785 | ₱38,867.10 |
| 9,000 | ₱5.87845 | ₱52,906.05 |
| 15,000 | ₱5.52433 | ₱82,864.95 |
| 21,000 | ₱5.31461 | ₱111,606.81 |
| 30,000 | ₱5.11070 | ₱153,321.00 |
| 75,000 | ₱4.71190 | ₱353,392.50 |






