Parametric Equivalent



SZMM5Z47VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z47VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z47VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z47VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z47VT1G |
Description | DIODE ZENER 47V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z47VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.98400 | ₱179.84 |
| 100 | ₱7.86060 | ₱786.06 |
| 500 | ₱7.62240 | ₱3,811.20 |
| 1,000 | ₱7.08645 | ₱7,086.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.06175 | ₱15,185.25 |
| 6,000 | ₱4.99972 | ₱29,998.32 |
| 9,000 | ₱4.80535 | ₱43,248.15 |
| 15,000 | ₱4.38439 | ₱65,765.85 |


