MFR Recommended

NTTFS6H860NTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS6H860NTAGTR-ND - Tape & Reel (TR) 488-NTTFS6H860NTAGCT-ND - Cut Tape (CT) 488-NTTFS6H860NTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS6H860NTAG |
Description | TRENCH 8 80V NFET |
Customer Reference | |
Detailed Description | N-Channel 80 V 8A (Ta), 30A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 21.1mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |


