


SZMM5Z8V2ST5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2ST5GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2ST5GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2ST5G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2.07% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.96676 | ₱47,734.08 |
| 16,000 | ₱5.48273 | ₱87,723.68 |
| 24,000 | ₱5.23613 | ₱125,667.12 |
| 40,000 | ₱4.95906 | ₱198,362.40 |
| 56,000 | ₱4.79498 | ₱268,518.88 |
| 80,000 | ₱4.71189 | ₱376,951.20 |

