
TDA1085CG | |
|---|---|
DigiKey Part Number | TDA1085CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TDA1085CG |
Description | IC MOTOR DRIVER 15V-16V 16DIP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA1085CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Universal | |
Function | Triac Controller | |
Output Configuration | Pre-Driver - Triac | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 15V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -10°C ~ 120°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

