
TIP49 | |
|---|---|
DigiKey Part Number | TIP49FS-ND |
Manufacturer | |
Manufacturer Product Number | TIP49 |
Description | TRANS NPN 350V 1A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 10MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



