TL431BCDMR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,742
Unit Price: ₱36.33000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCDMR2G

DigiKey Part Number
TL431BCDMR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BCDMR2G
Description
IC VREF SHUNT ADJ 0.4% MICRO8
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TL431BCDMR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes