
ODD-12WB | |
|---|---|
DigiKey Part Number | ODD-12WB-ND |
Manufacturer | |
Manufacturer Product Number | ODD-12WB |
Description | SENSOR PHOTODIODE 940NM TO8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 15ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.4 A/W @ 632nm | |
Response Time | 15ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 3nA | |
Active Area | 12mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,246.23000 | ₱2,246.23 |
| 10 | ₱1,832.77000 | ₱18,327.70 |
| 100 | ₱1,593.99270 | ₱159,399.27 |

