



M-0600CC0950-0060ZC | |
|---|---|
DigiKey Part Number | 2347-M-0600CC0950-0060ZC-ND |
Manufacturer | |
Manufacturer Product Number | M-0600CC0950-0060ZC |
Description | RF SHIELD 0.600" X 0.950" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.600" (15.24mm) X 0.950" (24.13mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.060" (1.52mm) | |
Length - Overall | 0.950" (24.13mm) | |
Width - Overall | 0.600" (15.24mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.83000 | ₱313.83 |
| 10 | ₱239.45100 | ₱2,394.51 |
| 25 | ₱220.76360 | ₱5,519.09 |
| 100 | ₱200.24880 | ₱20,024.88 |
| 250 | ₱190.46712 | ₱47,616.78 |
| 500 | ₱184.56808 | ₱92,284.04 |
| 2,000 | ₱175.71955 | ₱351,439.10 |

