Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Orion Fans presents - What does IP68 mean?

OA180AP-22-1TB1869K

DigiKey Part Number
1053-OA180AP-22-1TB1869K-ND
Manufacturer
Manufacturer Product Number
OA180AP-22-1TB1869K
Description
AC FAN, IP69K, 176X176X89MM, 230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA180AP-22-1TB1869K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 176mm L x 176mm H
Width
89.00mm
Air Flow
380.0 CFM (10.64m³/min)
Static Pressure
0.760 in H2O (189.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
63.0dB
Power (Watts)
80.0W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱8,917.61000₱8,917.61
10₱7,080.07800₱70,800.78
25₱6,479.63560₱161,990.89
Manufacturers Standard Package