Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
OA2547AN-METAL_view2
Orion Fans presents - What does IP68 mean?

OA2547AN-22-1WB1856

DigiKey Part Number
1053-1503-ND
Manufacturer
Manufacturer Product Number
OA2547AN-22-1WB1856
Description
FAN AXIAL 254X89MM 230VAC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA2547AN-22-1WB1856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
1000.0 CFM (28.00m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
70.0dB
Power (Watts)
105W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
IP56 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
5.9 lbs (2.7 kg)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,536.34000₱9,536.34
12₱7,425.63667₱89,107.64
30₱6,958.06033₱208,741.81
Manufacturers Standard Package