
OD9238-12MB | |
|---|---|
DigiKey Part Number | 1053-1686-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-12MB |
Description | FAN AXIAL 92.5X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-12MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 47.0dB | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₱928.98000 | ₱111,477.60 |











