
OSP-V16-23-16-N1 | |
---|---|
DigiKey Part Number | 1053-1430-ND |
Manufacturer | |
Manufacturer Product Number | OSP-V16-23-16-N1 |
Description | PDU 16OUT RACK 230V W/SENSORS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 16 | |
Connector - AC Output | IEC 320-C13 (14), C19 (2) | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.84' (3m) | |
Approval Agency | CE, CSA, c-Tick, cUL, EN, FCC, ICES, UL | |
Features | Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter | |
Weight | 8.8 lbs (4 kg) | |
Base Product Number |