
FCI-H125G-010L | |
|---|---|
DigiKey Part Number | 2640-FCI-H125G-010L-ND |
Manufacturer | |
Manufacturer Product Number | FCI-H125G-010L |
Description | SENSOR OPTIC 850NM 1.25GBPS TO46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 850nm Photo Detector, Logic Output Analog Voltage TO-46-4 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Type | Photo Detector, Logic Output | |
Output Type | Analog Voltage | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,684.44920 | ₱168,444.92 |

