
PIN-10AP-1 | |
|---|---|
DigiKey Part Number | 2640-PIN-10AP-1-ND |
Manufacturer | |
Manufacturer Product Number | PIN-10AP-1 |
Description | SENSOR PHOTODIODE 100MM MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38,583.04000 | ₱38,583.04 |

