
SPL 2F94-2S | |
|---|---|
DigiKey Part Number | 475-SPL2F94-2S-ND |
Manufacturer | |
Manufacturer Product Number | SPL 2F94-2S |
Description | LASER DIODE 940NM 1.5W TO220 |
Customer Reference | |
Detailed Description | Laser Diode 940nm 1.5W 2.1V 3A TO-220 Variant, FC-Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | 3A | |
Power (Watts) | 1.5W | |
Package / Case | TO-220 Variant, FC-Connector |

