
EDL02-12S12 | |
|---|---|
DigiKey Part Number | 4457-EDL02-12S12-ND |
Manufacturer | |
Manufacturer Product Number | EDL02-12S12 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱550.84000 | ₱550.84 |
| 5 | ₱530.11400 | ₱2,650.57 |
| 10 | ₱521.53900 | ₱5,215.39 |
| 30 | ₱508.19967 | ₱15,245.99 |
| 50 | ₱502.11360 | ₱25,105.68 |
| 100 | ₱493.94940 | ₱49,394.94 |
| 250 | ₱483.34828 | ₱120,837.07 |
| 500 | ₱475.47222 | ₱237,736.11 |

