
LCD15-48S15W | |
|---|---|
DigiKey Part Number | 4457-LCD15-48S15W-ND |
Manufacturer | |
Manufacturer Product Number | LCD15-48S15W |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,135.46000 | ₱2,135.46 |
| 5 | ₱2,056.02400 | ₱10,280.12 |
| 10 | ₱2,022.73500 | ₱20,227.35 |
| 30 | ₱1,970.86667 | ₱59,126.00 |
| 50 | ₱1,947.17780 | ₱97,358.89 |
| 100 | ₱1,915.45550 | ₱191,545.55 |
| 250 | ₱1,874.24812 | ₱468,562.03 |

