
WAF150-48S28W | |
|---|---|
DigiKey Part Number | 4457-WAF150-48S28W-ND |
Manufacturer | |
Manufacturer Product Number | WAF150-48S28W |
Description | DC/DC CONVERTER 48V 151W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 151W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,750.85000 | ₱12,750.85 |
| 10 | ₱11,206.77400 | ₱112,067.74 |
| 25 | ₱10,645.70600 | ₱266,142.65 |
| 50 | ₱10,240.05120 | ₱512,002.56 |

