



AQH1213AX | |
|---|---|
DigiKey Part Number | 255-AQH1213AXTR-ND - Tape & Reel (TR) 255-AQH1213AXCT-ND - Cut Tape (CT) 255-AQH1213AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1213AX |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1213AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱85.33500 | ₱853.35 |
| 25 | ₱81.48840 | ₱2,037.21 |
| 50 | ₱78.70120 | ₱3,935.06 |
| 100 | ₱76.00960 | ₱7,600.96 |
| 250 | ₱72.58668 | ₱18,146.67 |
| 500 | ₱70.09868 | ₱35,049.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱67.69227 | ₱67,692.27 |
| 2,000 | ₱65.36774 | ₱130,735.48 |
| 3,000 | ₱64.04424 | ₱192,132.72 |
| 5,000 | ₱62.41436 | ₱312,071.80 |
| 7,000 | ₱61.36304 | ₱429,541.28 |



