
ASQM16438 | |
|---|---|
DigiKey Part Number | 255-5115-ND |
Manufacturer | |
Manufacturer Product Number | ASQM16438 |
Description | SWITCH SNP ACT SPST-NO 0.05A 16V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.423" (10.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.085" (2.16mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.92000 | ₱354.92 |
| 10 | ₱293.76000 | ₱2,937.60 |
| 25 | ₱272.50080 | ₱6,812.52 |
| 50 | ₱257.44660 | ₱12,872.33 |
| 100 | ₱243.22010 | ₱24,322.01 |
| 300 | ₱222.24853 | ₱66,674.56 |
| 500 | ₱213.11516 | ₱106,557.58 |

