
AXE650124 | |
|---|---|
DigiKey Part Number | 255-AXE650124TR-ND - Tape & Reel (TR) 255-AXE650124CT-ND - Cut Tape (CT) 255-AXE650124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE650124 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE650124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱87.47900 | ₱874.79 |
| 25 | ₱81.98840 | ₱2,049.71 |
| 50 | ₱78.07000 | ₱3,903.50 |
| 100 | ₱74.33630 | ₱7,433.63 |
| 250 | ₱69.67828 | ₱17,419.57 |
| 500 | ₱66.35180 | ₱33,175.90 |
| 1,000 | ₱63.18493 | ₱63,184.93 |
| 2,500 | ₱62.66566 | ₱156,664.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱56.57202 | ₱282,860.10 |
| 10,000 | ₱53.87489 | ₱538,748.90 |












