



AXK770147G | |
|---|---|
DigiKey Part Number | 255-AXK770147GTR-ND - Tape & Reel (TR) 255-AXK770147GCT-ND - Cut Tape (CT) 255-AXK770147GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK770147G |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱141.07400 | ₱1,410.74 |
| 25 | ₱132.20120 | ₱3,305.03 |
| 50 | ₱125.88880 | ₱6,294.44 |
| 100 | ₱119.88010 | ₱11,988.01 |
| 250 | ₱112.37084 | ₱28,092.71 |
| 500 | ₱107.00540 | ₱53,502.70 |
| 1,000 | ₱105.68934 | ₱105,689.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱94.30537 | ₱282,916.11 |
| 6,000 | ₱89.80974 | ₱538,858.44 |



