



DE1A1B-L2-12V | |
|---|---|
DigiKey Part Number | 255-4039-5-ND |
Manufacturer | |
Manufacturer Product Number | DE1A1B-L2-12V |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱579.42000 | ₱579.42 |
| 20 | ₱498.34400 | ₱9,966.88 |
| 40 | ₱481.26825 | ₱19,250.73 |
| 60 | ₱471.53683 | ₱28,292.21 |
| 100 | ₱459.55330 | ₱45,955.33 |
| 260 | ₱437.93758 | ₱113,863.77 |
| 500 | ₱423.72208 | ₱211,861.04 |
| 1,000 | ₱409.14661 | ₱409,146.61 |

