



JSM1-9V-4 | |
|---|---|
DigiKey Part Number | JSM1-9V-4-ND |
Manufacturer | |
Manufacturer Product Number | JSM1-9V-4 |
Description | RELAY AUTOMOTIVE SPDT 10A 9V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JSM1-9V-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 71.4 mA | |
Coil Voltage | 9VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 4.7 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 126 Ohms | |
Base Product Number |

