
TS2-I-24V-0S | |
|---|---|
DigiKey Part Number | TS2-I-24V-0S-ND |
Manufacturer | |
Manufacturer Product Number | TS2-I-24V-0S |
Description | RELAY TIME DELAY 1000SEC 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1000 Sec Delay 5A @ 250VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 1000 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

