Pressure Sensor 49.78PSI (343.2kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP41610

DigiKey Part Number
P17150-ND
Manufacturer
Manufacturer Product Number
ADP41610
Description
SENSOR 49.78PSIG 0.1" 0.1V
Customer Reference
Detailed Description
Pressure Sensor 49.78PSI (343.2kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Box
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
49.78PSI (343.2kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.3%
Voltage - Supply
-
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
99.55PSI (686.4kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.