Audio Channel 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Channel 44-QFP (10x10)
AN15861A-VT

AN15861A-VT

DigiKey Part Number
AN15861A-VT-ND
Manufacturer
Manufacturer Product Number
AN15861A-VT
Description
IC AUDIO SWITCH 12IN/4OUT QFP-44
Customer Reference
Detailed Description
Audio Channel 44-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Applications
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-QFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.