
AN26072A-NL | |
|---|---|
DigiKey Part Number | AN26072A-NLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN26072A-NL |
Description | IC AMP UHF VHF 40-900MHZ SSMINI |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 40MHz ~ 900MHz SSMINI-5DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 900MHz | |
P1dB | -12dBm | |
Gain | 14.5dB | |
Noise Figure | 1.4dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 1.7V ~ 3V | |
Current - Supply | 5.5mA | |
Test Frequency | 470MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMINI-5DC | |
Base Product Number |

