Similar
Similar
Similar
Similar
Similar

DB3X315E0L | |
|---|---|
DigiKey Part Number | DB3X315E0LTR-ND - Tape & Reel (TR) DB3X315E0LCT-ND - Cut Tape (CT) DB3X315E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X315E0L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X315E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱2.64352 | ₱15,861.12 |
| 9,000 | ₱2.50507 | ₱22,545.63 |
| 15,000 | ₱2.34833 | ₱35,224.95 |
| 21,000 | ₱2.25487 | ₱47,352.27 |
| 30,000 | ₱2.16361 | ₱64,908.30 |
| 75,000 | ₱1.96185 | ₱147,138.75 |
| 150,000 | ₱1.89071 | ₱283,606.50 |






