Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC964070R

DigiKey Part Number
DMC964070RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC964070R
Description
TRANS PREBIAS 2NPN SSMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC964070R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱10.79969₱86,397.52
16,000₱10.47336₱167,573.76
Manufacturers Standard Package