180 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECHU-(J1)

ECH-U1H181JX5

DigiKey Part Number
PCF1319TR-ND - Tape & Reel (TR)
PCF1319CT-ND - Cut Tape (CT)
PCF1319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H181JX5
Description
CAP FILM 180PF 5% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H181JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.10300₱181.03
50₱13.55360₱677.68
100₱12.16010₱1,216.01
500₱9.80550₱4,902.75
1,000₱9.07840₱9,078.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.34434₱25,033.02
6,000₱7.89633₱47,377.98
9,000₱7.67196₱69,047.64
15,000₱7.42326₱111,348.90
21,000₱7.27789₱152,835.69
30,000₱7.13804₱214,141.20
36,000₱7.07176₱254,583.36
72,000₱6.84854₱493,094.88
75,000₱6.83673₱512,754.75
Manufacturers Standard Package