
ECH-U1H822GB5 | |
|---|---|
DigiKey Part Number | PCF1112TR-ND - Tape & Reel (TR) PCF1112CT-ND - Cut Tape (CT) PCF1112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H822GB5 |
Description | CAP FILM 8200PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H822GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱48.23600 | ₱482.36 |
| 50 | ₱37.73080 | ₱1,886.54 |
| 100 | ₱34.34250 | ₱3,434.25 |
| 500 | ₱28.32078 | ₱14,160.39 |
| 1,000 | ₱26.34492 | ₱26,344.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.78506 | ₱71,355.18 |
| 6,000 | ₱22.46653 | ₱134,799.18 |

