Upgrade

ECW-U1223JC9 | |
|---|---|
DigiKey Part Number | PCF1212TR-ND - Tape & Reel (TR) PCF1212CT-ND - Cut Tape (CT) PCF1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1223JC9 |
Description | CAP FILM 0.022UF 5% 100VDC 1913 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1223JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


