


EEA-GA1E150B | |
|---|---|
DigiKey Part Number | P15800CT-ND - Cut Tape (CT) P15800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E150B |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E150B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 69.75 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.22980 | ₱411.49 |
| 100 | ₱7.25320 | ₱725.32 |
| 500 | ₱5.56436 | ₱2,782.18 |
| 1,000 | ₱5.02900 | ₱5,029.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.89829 | ₱9,796.58 |
| 4,000 | ₱4.37440 | ₱17,497.60 |
| 6,000 | ₱3.39395 | ₱20,363.70 |
| 10,000 | ₱3.38357 | ₱33,835.70 |

