68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1E680H

DigiKey Part Number
P15807CT-ND - Cut Tape (CT)
P15807TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1E680H
Description
CAP ALUM 68UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1E680H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
155 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,923
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.83000₱198.30
50₱14.72080₱736.04
100₱13.08910₱1,308.91
500₱10.27834₱5,139.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱9.57028₱9,570.28
2,000₱8.81757₱17,635.14
3,000₱8.43784₱25,313.52
5,000₱8.01436₱40,071.80
7,000₱7.76532₱54,357.24
10,000₱7.52468₱75,246.80
12,000₱7.41030₱88,923.60
24,000₱7.02305₱168,553.20
25,000₱7.00241₱175,060.25
Manufacturers Standard Package