
EEE-FN0J331XV | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J331XVTR-ND - Tape & Reel (TR) 10-EEE-FN0J331XVCT-ND - Cut Tape (CT) 10-EEE-FN0J331XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J331XV |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J331XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱45.25800 | ₱452.58 |
| 50 | ₱36.94480 | ₱1,847.24 |
| 100 | ₱33.37780 | ₱3,337.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱25.29552 | ₱22,765.97 |
| 1,800 | ₱23.05247 | ₱41,494.45 |
| 2,700 | ₱22.46204 | ₱60,647.51 |
| 4,500 | ₱21.86147 | ₱98,376.62 |
| 6,300 | ₱21.42940 | ₱135,005.22 |
| 9,000 | ₱21.36760 | ₱192,308.40 |
| 10,800 | ₱20.87862 | ₱225,489.10 |
| 21,600 | ₱20.34509 | ₱439,453.94 |
| 22,500 | ₱20.29895 | ₱456,726.38 |

